TE Connectivity KTKK-1111C technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Material | Fluid Resistant Elastomer |
| Mount | Cable |
| Series | Thermofit KTKK |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KTKK-1111C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
