TE Connectivity KTKK-1116 technical specifications.
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Material | Fluid Resistant Elastomer |
| Package Quantity | 5 |
| Series | Thermofit KTKK |
| Shielding | Shielded |
| Wire/Cable Diameter | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KTKK-1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.