TE Connectivity KTKK-1131 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| Series | Thermofit KTKK |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KTKK-1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.