TE Connectivity KTKK-1134 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Mount | Cable |
| Packaging | Bulk |
| Series | Thermofit KTKK |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KTKK-1134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.