TE Connectivity KTKK-1188 technical specifications.
| Diameter | 1.76inch |
| Features | Shielded |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Thermofit KTKK |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KTKK-1188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.