
TE Connectivity KTT-044033-10-1A technical specifications.
| Color | Tan |
| ELV | Compliant |
| Material | Polyimide, Kapton |
| Max Operating Temperature | -260°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | KTT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KTT-044033-10-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
