TE Connectivity KU-90339-1 technical specifications.
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Mounting Style | SOCKET |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KU-90339-1 to view detailed technical specifications.
No datasheet is available for this part.