TE Connectivity KU402B1/8 technical specifications.
| Color | Black |
| Diameter | 9.5mm |
| ELV | Compliant |
| Height | 0.449inch |
| Material | Aluminium |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | KU, Alcoswitch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KU402B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.