The L000925-25 is an internal/embedded flexible PCB (FPC) antenna designed for LoRaWAN applications in the 410 MHz to 470 MHz frequency range. It features an adhesive mount for easy installation inside devices and is terminated with a 1.13 mm coaxial cable and an MHF1/U.FL compatible connector. The antenna provides an omnidirectional radiation pattern with a linear polarization.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 410 – 470MHz |
| Impedance | 50Ω |
| Antenna Termination | MHF1 (U.FL Compatible) |
| Cable Length | 250mm |
| Product Length | 47mm |
| Product Width | 17mm |
| Product Height | 0.2mm |
| Polarization | Linear |
| Radiation Pattern | Omnidirectional |
| Mounting Type | Adhesive Mount |
| RoHS | Compliant |
| Reach Svhc | No SVHC |