TE Connectivity L04023R9BHNTR technical specifications.
| Package/Case | 0402 |
| Height | 350um |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Packaging | Cut Tape |
| Self Resonant Frequency | 8GHz |
| Shielding | Unshielded |
| Width | 580um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity L04023R9BHNTR to view detailed technical specifications.
No datasheet is available for this part.