TE Connectivity L05GR technical specifications.
| Color | Green |
| ELV | Not Applicable |
| Height | 12.7mm |
| Length | 0.5inch |
| Material | Polyester |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity L05GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.