
TE Connectivity L20BU technical specifications.
| Package/Case | 200 |
| Color | Blue |
| ELV | Not Applicable |
| Height | 50.8mm |
| Length | 2inch |
| Material | Polyester |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity L20BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.