
TE Connectivity LA200 technical specifications.
| Color | Black |
| ELV | Compliant |
| Fuse | Yes |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Series | L |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
