
TE Connectivity LBC-10468-51-5-15R technical specifications.
| Body Diameter | 5mm |
| Color | White |
| Material | Paper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LBC-10468-51-5-15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.