TE Connectivity LBC-10468-71-20-25R technical specifications.
| Body Diameter | 20mm |
| Color | White |
| Material | Paper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LBC-10468-71-20-25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.