
TE CONNECTIVITY LBC-11017 CABLE MARKER, HIGH VOLTAGE, PK10
TE Connectivity LBC-11017 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LBC-11017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
