TE Connectivity LBC-TYC-050100-HL technical specifications.
| Color | White |
| Height | 50mm |
| Length | 3.94foot |
| Material | PET, Polyester |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LBC-TYC-050100-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.