
TE Connectivity LBC-TYC-065050-S technical specifications.
| Color | Yellow |
| Height | 50mm |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LBC-TYC-065050-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.