TE Connectivity LEB-0615PF-4 technical specifications.
| Dimensions (mm) | 15.24x6.35 |
| Type | Adhesive Label |
| Color | Yellow |
| Material | Polyester |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity LEB-0615PF-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.