
TE Connectivity LEV100A5ANH technical specifications.
| Coil Current | 250mA |
| Coil Power | 6W |
| Coil Resistance | 96R |
| Coil Voltage (DC) | 24V |
| Height | 58mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 900V |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operating Supply Voltage | 900V |
| Throw Configuration | SPST |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV100A5ANH to view detailed technical specifications.
No datasheet is available for this part.
