
TE Connectivity LEV200A4ANF technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| ELV | Compliant |
| Max Current Rating | 500A |
| Mount | Flanges |
| Number of Poles | 1 |
| Operating Supply Voltage | 500V |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A4ANF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
