
TE Connectivity LEV200A5NAF technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500A |
| Max Current Rating | 500A |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A5NAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
