
TE Connectivity LEV200A6NAA technical specifications.
| Coil Voltage (DC) | 48V |
| Height | 94mm |
| Max Current Rating | 500A |
| Mount | Flanges |
| Number of Poles | 1 |
| Operating Supply Voltage | 900V |
| Throw Configuration | SPST |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A6NAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
