
TE Connectivity LKZ12L3 technical specifications.
| Body Material | PVC, Polyester |
| Color | Black |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | 265°C |
| Min Operating Temperature | -22°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | LKZ |
| Shape | Round |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LKZ12L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
