TE Connectivity LNH10012 technical specifications.
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LNH10012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.