TE Connectivity LQH31MNR22M03L technical specifications.
| Package/Case | 1008 |
| Current | 170mA |
| DC Resistance (DCR) | 2.5R |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LQH31MNR22M03L to view detailed technical specifications.
No datasheet is available for this part.