The LQH43NN222J03L is a surface mount ferrite inductor from TE Connectivity. It has a maximum current rating of 280mA and a DC resistance of 320mR. The inductor has an inductance of 10nH and is packaged in a 1008 case. It is available in tape and reel packaging and has a self resonant frequency of 2.5GHz. The inductor is part of the 3611 series, also known as Sigma Inductors, and is unshielded.
TE Connectivity LQH43NN222J03L technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 280mA |
| DC Resistance (DCR) | 320mR |
| Inductance | 10nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.5GHz |
| Series | 3611, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LQH43NN222J03L to view detailed technical specifications.
No datasheet is available for this part.