The LQH43NN222K03L is a surface mount ferrite inductor from TE Connectivity. It has a current rating of 170mA and a DC resistance of 870mR. The inductor's inductance is 120nH and it has a self resonant frequency of 400MHz. The component is lead free and has a tolerance of 10%. It is packaged in a 1008 case and is available in tape and reel packaging.
TE Connectivity LQH43NN222K03L technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 170mA |
| DC Resistance (DCR) | 870mR |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 400MHz |
| Series | 3611, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LQH43NN222K03L to view detailed technical specifications.
No datasheet is available for this part.