TE Connectivity LSTT-19-0-SP technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | LSTT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LSTT-19-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.