TE Connectivity LSTT-4.8-0-SP technical specifications.
| Package/Case | 300 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Not Applicable |
| Length | 984foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | LSTT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LSTT-4.8-0-SP to view detailed technical specifications.
No datasheet is available for this part.