TE Connectivity LSTT-R-4.8-0-RSU technical specifications.
| Length | 9foot |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LSTT-R-4.8-0-RSU to view detailed technical specifications.
No datasheet is available for this part.