TE Connectivity LSTT-R-9.5-0 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Length | 19.69foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LSTT-R-9.5-0 to view detailed technical specifications.
No datasheet is available for this part.