TE Connectivity LT733900680RJTG technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LT733900680RJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.