TE Connectivity LVR005NS-1 technical specifications.
| Hold Current | 50mA |
| Lead Pitch | 5.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 65R |
| Series | LVR |
| Termination | Radial |
| Trip Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR005NS-1 to view detailed technical specifications.
No datasheet is available for this part.