TE Connectivity LVR012S1 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 120mA |
| Max Current Rating | 1.2A |
| Packaging | Bag |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR012S1 to view detailed technical specifications.
No datasheet is available for this part.