TE Connectivity LVRL075S technical specifications.
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 7.5A |
| Hold Current | 750mA |
| Lead Pitch | 5.8mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 120V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 690mR |
| RoHS Compliant | Yes |
| Series | LVRL |
| Termination | Radial |
| Time to Trip | 14s |
| Trip Current | 1.5A |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVRL075S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.