TE Connectivity M23053/16-002-0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Elastomer |
| Color | Black |
| Shrink Wall Type | Medium |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M23053/16-002-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.