TE Connectivity M23053/18-206-0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Fluoropolymer |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M23053/18-206-0 to view detailed technical specifications.
No datasheet is available for this part.