TE Connectivity M24308/1-26F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Manufacturer Series | M24308 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/1-26F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.