TE Connectivity M24308/2-12Z technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/2-12Z to view detailed technical specifications.
No datasheet is available for this part.