This 44-position D-subminiature connector features a free hanging, cable mount design with a 3mm shell size and crimp termination. The connector operates within a temperature range of -55°C to 125°C. It is plated with gold and cadmium, and is available in the AMPLIMITE 90 and HD-22 series.
TE Connectivity M24308/2-13F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 90; HD-22 |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-13F to view detailed technical specifications.
No datasheet is available for this part.