TE Connectivity M24308/2-281 technical specifications.
| Gender | Female |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M24308/2-281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.