TE Connectivity M24308/2-282F technical specifications.
| Contact Type | 2 (DA, A) |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M24308/2-282F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.