TE Connectivity M24308/2-29 technical specifications.
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Manufacturer Series | M24308/2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/2-29 to view detailed technical specifications.
No datasheet is available for this part.