TE Connectivity M24308/2-292F technical specifications.
| Contact Type | 1 (DE, E) |
| Number of Positions | 9 |
| Number of Rows | 9 |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-292F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.