TE Connectivity M24308/2-293F technical specifications.
| Contact Type | 2 (DA, A) |
| Number of Positions | 15 |
| Number of Rows | 15 |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-293F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.