TE Connectivity M24308/2-299 technical specifications.
| Contact Type | 3 (DB, B) High Density |
| Number of Positions | 44 |
| Number of Rows | 44 |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-299 to view detailed technical specifications.
No datasheet is available for this part.