CONN D-SUB PCB RECEPT 50POS VERT
TE Connectivity M24308/23-11F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-11F to view detailed technical specifications.
No datasheet is available for this part.