The M24308/23-40F is a 37-position right angle female D-subminiature connector with a contact material of copper alloy and gold plating. It has a signal contact type and is designed for through-hole mounting. The connector is available in bulk packaging with a pitch of 2.77mm. It is not RoHS compliant and is part of the AMPLIMITE 109 series with a solder termination.
TE Connectivity M24308/23-40F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-40F to view detailed technical specifications.
No datasheet is available for this part.