15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
TE Connectivity M24308/4-11Z technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE/GLASS FILLED POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/4-11Z to view detailed technical specifications.
No datasheet is available for this part.